Part Details for 8601401HA by Defense Logistics Agency
Overview of 8601401HA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for 8601401HA
8601401HA CAD Models
8601401HA Part Data Attributes:
|
8601401HA
Defense Logistics Agency
Buy Now
|
Compare Parts:
8601401HA
Defense Logistics Agency
Comparator, 2 Func, 4000uV Offset-Max, BIPolar, CDFP10, CERAMIC, FP-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, FP-10 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDFP-F10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 8601401HA
This table gives cross-reference parts and alternative options found for 8601401HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8601401HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8601401HX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, CDFP10, CERAMIC, FP-10, Comparator | Linear Technology | 8601401HA vs 8601401HX |
LM119WRQML | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | 8601401HA vs LM119WRQML |
8601401XA | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDSO10, CERAMIC, DSO-10 | Texas Instruments | 8601401HA vs 8601401XA |
LM119WG/883 | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10, Comparator | National Semiconductor Corporation | 8601401HA vs LM119WG/883 |
8601401XA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDSO10, CERAMIC, DSO-10, Comparator | National Semiconductor Corporation | 8601401HA vs 8601401XA |
M38510/10307SHX | Comparator, 2 Func, 2000uV Offset-Max, CDFP10 | Analog Devices Inc | 8601401HA vs M38510/10307SHX |
5962R9679801QHX | DUAL COMPARATOR, 6800uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | 8601401HA vs 5962R9679801QHX |
LM119W-MLS | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDFP10, W10A | Texas Instruments | 8601401HA vs LM119W-MLS |
M38510/10306BHX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDFP10, CERAMIC, FP-10, Comparator | Linear Technology | 8601401HA vs M38510/10306BHX |
LM119W-SMD | High Speed Dual Comparator 10-CFP -55 to 125 | Texas Instruments | 8601401HA vs LM119W-SMD |