Part Details for 860130674003 by Wurth Elektronik
Overview of 860130674003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860130674003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1039
|
Newark | Cap, 33Uf, 50V, Alu Elec, Radial, Capacitance:33µf, Voltage Rating:50V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:3.5Mm, Height:11.5Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860130674003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.3710 | Buy Now |
DISTI #
732-9355-1-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2441 In Stock |
|
$0.1910 / $0.3400 | Buy Now |
DISTI #
710-860130674003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 33uF 50V 20% Radial RoHS: Compliant | 310 |
|
$0.1780 / $0.3300 | Buy Now |
Part Details for 860130674003
860130674003 CAD Models
860130674003 Part Data Attributes
|
860130674003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860130674003
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |