Part Details for 8601001CA by Defense Logistics Agency
Overview of 8601001CA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8601001CA
8601001CA CAD Models
8601001CA Part Data Attributes:
|
8601001CA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
8601001CA
Defense Logistics Agency
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8601001CA
This table gives cross-reference parts and alternative options found for 8601001CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8601001CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCU04ANG | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | 8601001CA vs MC74HCU04ANG |
8601001CX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 8601001CA vs 8601001CX |
SN54HCU04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | 8601001CA vs SN54HCU04J |
DV74HCU04N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 8601001CA vs DV74HCU04N |
SN54HCU04J-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | 8601001CA vs SN54HCU04J-00 |
M54HCU04F1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 8601001CA vs M54HCU04F1 |
MC54HCU04J | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | 8601001CA vs MC54HCU04J |
935293642115 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | 8601001CA vs 935293642115 |
M74HCU04B1N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 8601001CA vs M74HCU04B1N |
MC74HCU04N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 8601001CA vs MC74HCU04N |