Part Details for 860095-49 by Treston House
Overview of 860095-49 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860095-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9068
|
Newark | Slotted Upright Post 39.37" Height, Center, With Bottom Moun |Treston 860095-49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.8900 / $277.7200 | Buy Now |
DISTI #
73850620
|
RS | Slotted Upright Post 39.37" Height, Center, With Bottom Moun | Treston 860095-49 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$238.4200 | RFQ |
DISTI #
10050948
|
Techni-Tool, Inc. | Treston 860095-49 Upright Post with Bottom Mount, Slotted, Center, 39.37in Height | 0 |
|
$217.9800 | Buy Now |
DISTI #
10050948
|
TestEquity LLC | Treston 860095-49 Upright Post with Bottom Mount, Slotted, Center, 39.37in Height | 0 |
|
$217.9800 | Buy Now |