-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATLI Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3673
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atli Series, 22 F, 20%, 63 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860080773004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 379 |
|
$0.1140 / $0.1890 | Buy Now |
DISTI #
732-9124-1-ND
|
DigiKey | CAP ALUM 22UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
596 In Stock |
|
$0.0930 / $0.1700 | Buy Now |
DISTI #
710-860080773004
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 22uF 63V 20% Radial RoHS: Compliant | 3227 |
|
$0.0930 / $0.1700 | Buy Now |
DISTI #
14D1602
|
Bürklin Elektronik | Electrolytic capacitor, 22 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm Min Qty: 1 | 30 |
|
$0.0984 / $0.1708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860080773004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080773004
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |