Part Details for 860080475019 by Wurth Elektronik
Overview of 860080475019 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860080475019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5262
|
Newark | Cap, 820Uf, 25V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080475019 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 446 |
|
$0.5480 / $0.8540 | Buy Now |
DISTI #
732-9035-1-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
498 In Stock |
|
$0.4450 / $0.8100 | Buy Now |
DISTI #
710-860080475019
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 820uF 25V 20% Radial RoHS: Compliant | 734 |
|
$0.4540 / $0.7600 | Buy Now |
DISTI #
14D1541
|
Bürklin Elektronik | Electrolytic capacitor, 820 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 50 |
|
$0.4669 / $0.8088 | Buy Now |
DISTI #
4061571
|
element14 Asia-Pacific | CAP, 820UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 446 |
|
$0.4711 / $0.8062 | Buy Now |
DISTI #
4061571
|
Farnell | CAP, 820UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 446 |
|
$0.4360 / $1.1037 | Buy Now |
Part Details for 860080475019
860080475019 CAD Models
860080475019 Part Data Attributes:
|
860080475019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080475019
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |