Part Details for 860080275019 by Wurth Elektronik
Overview of 860080275019 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860080275019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5224
|
Newark | Cap, 1800Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080275019 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 974 |
|
$0.5280 / $0.8730 | Buy Now |
DISTI #
732-9085-1-ND
|
DigiKey | CAP ALUM 1800UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.4270 / $0.7800 | Buy Now |
DISTI #
710-860080275019
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 1800uF 10V 20% Radial RoHS: Compliant | 0 |
|
$0.4360 / $0.7800 | Order Now |
DISTI #
14D1493
|
Bürklin Elektronik | Electrolytic capacitor, 1800 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 50 |
|
$0.4496 / $0.7762 | Buy Now |
DISTI #
4061529
|
element14 Asia-Pacific | CAP, 1800UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 974 |
|
$0.4516 / $0.8278 | Buy Now |
DISTI #
4061529
|
Farnell | CAP, 1800UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 974 |
|
$0.4186 / $1.0527 | Buy Now |
Part Details for 860080275019
860080275019 CAD Models
860080275019 Part Data Attributes:
|
860080275019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080275019
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |