Part Details for 86007CY SL001 by Alpha Wire
Results Overview of 86007CY SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86007CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1745046
|
Farnell | CABLE, 28AWG, 7 CORE, SLATE, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$2,191.5919 | Buy Now |
DISTI #
86007CYSL001-ND
|
DigiKey | CABLE 7COND 28AWG SHLD 1000' Min Qty: 1 Lead time: 40 Weeks Container: Spool |
1 In Stock |
|
$1,864.2533 / $2,016.5200 | Buy Now |
DISTI #
602-86007CY-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 7 Conductor 600V Foil/Spiral PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,915.2700 / $2,016.5100 | Order Now |