Part Details for 86004BG by Integrated Device Technology Inc
Overview of 86004BG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86004BGLF | Renesas Electronics Corporation | 15.625MHZ TO 62.5MHZ, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer | |
86004BG-01LF | Renesas Electronics Corporation | 62.5MHz to 250MHz, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer | |
86004BG-01LFT | Renesas Electronics Corporation | 62.5MHz to 250MHz, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer |
Part Details for 86004BG
86004BG CAD Models
86004BG Part Data Attributes
|
86004BG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
86004BG
Integrated Device Technology Inc
Low Skew Clock Driver, PDSO16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |