There are no models available for this part yet.
Overview of 860040578014 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 860040578014 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH1489
|
Newark | Capacitor, Alu Elec, 1000Uf, 35V, Radial, Capacitance:1000µf, Voltage Rating:35V, Product Range:Wcap-Atul Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:13Mm, Lead Spacing:5Mm, Height:25Mm, Operatingrohs Compliant: Yes |Wurth Elektronik 860040578014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 344 |
|
$1.2900 / $1.8200 | Buy Now | |
DISTI #
732-9225-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
838 In Stock |
|
$0.9260 / $1.6800 | Buy Now | |
DISTI #
710-860040578014
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 1000uF 35V 20% Radial RoHS: Compliant | 708 |
|
$0.9260 / $1.6200 | Buy Now | |
DISTI #
71070530
|
RS | Alum. Electrolytic Cap 1000uF 35V 13mm Radial WCAP-ATUL, Lifetime 10000h +105oC | Wurth Elektronik 860040578014 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 | RFQ |
CAD Models for 860040578014 by Wurth Elektronik
Part Data Attributes for 860040578014 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|