Part Details for 860040381018 by Wurth Elektronik
Overview of 860040381018 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860040381018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5193
|
Newark | Cap, 4700Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040381018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$2.5300 / $3.7400 | Buy Now |
DISTI #
732-9167-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
204 In Stock |
|
$1.8440 / $3.3500 | Buy Now |
DISTI #
710-860040381018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 4700uF 16V 20% Radial RoHS: Compliant | 0 |
|
$2.1300 / $3.3500 | Order Now |
Part Details for 860040381018
860040381018 CAD Models
860040381018 Part Data Attributes:
|
860040381018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040381018
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |