Part Details for 860020480027 by Wurth Elektronik
Overview of 860020480027 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020480027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0999
|
Newark | Cap, 5600Uf, 25V, Alu Elec, Radial, Capacitance:5600Μf, Voltage Rating:25V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:35.5Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020480027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$1.8800 / $3.0800 | Buy Now |
DISTI #
732-8844-1-ND
|
DigiKey | CAP ALUM 5600UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
200 In Stock |
|
$1.6080 / $2.9200 | Buy Now |
DISTI #
710-860020480027
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 5600uF 25V 20% Radial RoHS: Compliant | 0 |
|
$1.5700 / $2.7400 | Order Now |
DISTI #
14D1257
|
Bürklin Elektronik | Electrolytic capacitor, 5600 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm Min Qty: 1 | 50 |
|
$1.6967 / $2.9396 | Buy Now |
Part Details for 860020480027
860020480027 CAD Models
860020480027 Part Data Attributes
|
860020480027
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020480027
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |