-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4301
|
Newark | Capacitor, Alu Elec, 47Uf, 25V, Radial, Capacitance:47Μf, Voltage Rating:25V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020472006 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 410 |
|
$0.0690 / $0.1100 | Buy Now |
DISTI #
732-8823-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12123 In Stock |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
710-860020472006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 47uF 25V 20% Radial RoHS: Compliant | 17041 |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
14D1237
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 55 |
|
$0.0599 / $0.1046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020472006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020472006
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |