Part Details for 860020375019 by Wurth Elektronik
Overview of 860020375019 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020375019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1465
|
Newark | Capacitor, Alu Elec, 1500Uf, 16V, Radial, Capacitance:1500Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:20Mm, Operatingrohs Compliant: Yes |Wurth Elektronik 860020375019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$0.3890 / $0.6380 | Buy Now |
DISTI #
732-8806-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
678 In Stock |
|
$0.3150 / $0.5700 | Buy Now |
DISTI #
710-860020375019
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1500uF 16V 20% Radial RoHS: Compliant | 1100 |
|
$0.3310 / $0.5700 | Buy Now |
DISTI #
14D1222
|
Bürklin Elektronik | Electrolytic capacitor, 1500 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 47 |
|
$0.3311 / $0.5716 | Buy Now |
DISTI #
2533611
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 1500UF, 16V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 174 |
|
$0.3365 / $0.6028 | Buy Now |
DISTI #
2533611
|
Farnell | CAPACITOR, ALU ELEC, 1500UF, 16V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 174 |
|
$0.3182 / $0.7980 | Buy Now |
Part Details for 860020375019
860020375019 CAD Models
860020375019 Part Data Attributes:
|
860020375019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020375019
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |