Part Details for 860020372003 by Wurth Elektronik
Overview of 860020372003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 860020372003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0970
|
Newark | Cap, 33Uf, 16V, Alu Elec, Radial, Capacitance:33Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020372003 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$0.0660 / $0.1110 | Buy Now |
DISTI #
732-8790-1-ND
|
DigiKey | CAP ALUM 33UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1372 In Stock |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
710-860020372003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 33uF 16V 20% Radial RoHS: Compliant | 4274 |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
14D1206
|
Bürklin Elektronik | Electrolytic capacitor, 33 µF, 16 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 50 |
|
$0.0597 / $0.1041 | Buy Now |
Part Details for 860020372003
860020372003 CAD Models
860020372003 Part Data Attributes:
|
860020372003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020372003
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |