-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0951
|
Newark | Cap, 120Uf, 10V, Alu Elec, Radial, Capacitance:120Μf, Voltage Rating:10V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020272006 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 276 |
|
$0.0820 / $0.1340 | Buy Now |
DISTI #
732-8908-1-ND
|
DigiKey | CAP ALUM 120UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1426 In Stock |
|
$0.0670 / $0.1200 | Buy Now |
DISTI #
710-860020272006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 120uF 10V 20% Radial RoHS: Compliant | 4717 |
|
$0.0670 / $0.1200 | Buy Now |
DISTI #
14D1178
|
Bürklin Elektronik | Electrolytic capacitor, 120 µF, 10 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 50 |
|
$0.0705 / $0.1226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020272006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020272006
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |