Part Details for 860020272004 by Wurth Elektronik
Overview of 860020272004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020272004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0950
|
Newark | Cap, 68Uf, 10V, Alu Elec, Radial, Capacitance:68Μf, Voltage Rating:10V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020272004 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2687 |
|
$0.0800 / $0.1340 | Buy Now |
DISTI #
732-8906-1-ND
|
DigiKey | CAP ALUM 68UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
391 In Stock |
|
$0.0640 / $0.1200 | Buy Now |
DISTI #
710-860020272004
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 68uF 10V 20% Radial RoHS: Compliant | 0 |
|
$0.0590 / $0.1200 | Order Now |
DISTI #
14D1176
|
Bürklin Elektronik | Electrolytic capacitor, 68 µF, 10 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 50 |
|
$0.0683 / $0.1172 | Buy Now |
Part Details for 860020272004
860020272004 CAD Models
860020272004 Part Data Attributes:
|
860020272004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020272004
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |