Part Details for 860010783030 by Wurth Elektronik
Overview of 860010783030 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 860010783030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3501
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 3300 F, 20%, 63 V, 22 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010783030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$4.3600 / $7.1900 | Buy Now |
DISTI #
732-8787-ND
|
DigiKey | CAP ALUM 3300UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
53 In Stock |
|
$3.7560 / $6.8200 | Buy Now |
DISTI #
710-860010783030
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 3300uF 63V 20% Radial RoHS: Compliant | 92 |
|
$3.7500 / $6.8300 | Buy Now |
DISTI #
71070162
|
RS | Alum. Electrolytic Cap 3300uF 63V 22mm Radial WCAP-ATG8, Lifetime 2000h +85oC | Würth Elektronik 860010783030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2400 | RFQ |
Part Details for 860010783030
860010783030 CAD Models
860010783030 Part Data Attributes
|
860010783030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010783030
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |