-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG8 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9692
|
Newark | Cap, 330Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860010775019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$0.5710 / $0.9240 | Buy Now |
DISTI #
40Y3490
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 330 F, 20%, 63 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010775019 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4840 / $0.8600 | Buy Now |
DISTI #
732-8776-1-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
261 In Stock |
|
$0.4580 / $0.8300 | Buy Now |
DISTI #
710-860010775019
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 330uF 63V 20% Radial RoHS: Compliant | 610 |
|
$0.4820 / $0.8300 | Buy Now |
DISTI #
14D1150
|
Bürklin Elektronik | Electrolytic capacitor, 330 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 46 |
|
$0.4832 / $0.8305 | Buy Now |
DISTI #
4256989
|
element14 Asia-Pacific | CAP, 330UF, 63V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 408 |
|
$0.4997 / $0.8796 | Buy Now |
DISTI #
2465775
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4871 / $0.8870 | Buy Now |
DISTI #
4256989
|
Farnell | CAP, 330UF, 63V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 408 |
|
$0.4638 / $1.0516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860010775019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010775019
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |