Part Details for 860010575015 by Wurth Elektronik
Overview of 860010575015 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 860010575015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3427
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 680 F, 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010575015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.4970 / $0.7450 | Buy Now |
DISTI #
732-8745-1-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
967 In Stock |
|
$0.3580 / $0.6500 | Buy Now |
DISTI #
710-860010575015
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 680uF 35V 20% Radial RoHS: Compliant | 2184 |
|
$0.3750 / $0.6500 | Buy Now |
DISTI #
14D1099
|
Bürklin Elektronik | Electrolytic capacitor, 680 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 50 |
|
$0.3756 / $0.6565 | Buy Now |
DISTI #
2465712
|
element14 Asia-Pacific | CAP, 680F, 35V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$0.3890 / $0.6878 | Buy Now |
DISTI #
2465712
|
Farnell | CAP, 680F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 50 |
|
$0.3613 / $0.8154 | Buy Now |
Part Details for 860010575015
860010575015 CAD Models
860010575015 Part Data Attributes:
|
860010575015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010575015
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |