Part Details for 860010273009 by Wurth Elektronik
Overview of 860010273009 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860010273009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3328
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 220 F, 20%, 10 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010273009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 853 |
|
$0.1000 / $0.1670 | Buy Now |
DISTI #
732-8706-1-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
879 In Stock |
|
$0.0810 / $0.1400 | Buy Now |
DISTI #
710-860010273009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 220uF 10V 20% Radial RoHS: Compliant | 3543 |
|
$0.0810 / $0.1500 | Buy Now |
Part Details for 860010273009
860010273009 CAD Models
860010273009 Part Data Attributes
|
860010273009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010273009
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |