There are no models available for this part yet.
Overview of 8600-1-05-34-00-00-03-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86004BGLF | Renesas Electronics Corporation | 15.625MHZ TO 62.5MHZ, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer | |
86004BG-01LF | Renesas Electronics Corporation | 62.5MHz to 250MHz, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer | |
86004BG-01LFT | Renesas Electronics Corporation | 62.5MHz to 250MHz, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer |
Price & Stock for 8600-1-05-34-00-00-03-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C7007
|
Newark | Standard I.c. Pin/Bulk |Mill-Max 8600-1-05-34-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $2.3700 | Buy Now | |
DISTI #
8600-105340000030-ND
|
DigiKey | CONN PC PIN CIRC .040DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4426 | Buy Now | |
DISTI #
575-8600105340000
|
Mouser Electronics | Circuit Board Hardware - PCB 50u AU OVER NI RoHS: Compliant | 0 |
|
$1.3600 / $1.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.1500 | Buy Now | ||
DISTI #
000000000000406289
|
Sager | Circuit Board Hardware - PCB 50u AU OVER NI Min Qty: 1000 | 0 |
|
$0.6088 / $2.6600 | Buy Now |
CAD Models for 8600-1-05-34-00-00-03-0 by Mill-Max Mfg Corp
Part Data Attributes for 8600-1-05-34-00-00-03-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|