Part Details for 8600-0-05-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 8600-0-05-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86004BGLF | Renesas Electronics Corporation | 15.625MHZ TO 62.5MHZ, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer | |
86004BG-01LF | Renesas Electronics Corporation | 62.5MHz to 250MHz, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer | |
86004BG-01LFT | Renesas Electronics Corporation | 62.5MHz to 250MHz, 1:4 LVCMOS/LVTTL Zero Delay Clock Buffer |
Price & Stock for 8600-0-05-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7001
|
Newark | Standard I.c. Pin/Bulk |Mill-Max 8600-0-05-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.8330 | Buy Now |
DISTI #
8600-005150000030-ND
|
DigiKey | CONN PC PIN CIRC .040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8482 In Stock |
|
$0.4896 / $0.9800 | Buy Now |
DISTI #
575-860005
|
Mouser Electronics | Circuit Board Hardware - PCB .035 SQ. PCB PIN RoHS: Compliant | 1043 |
|
$0.4190 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4030 | Buy Now |
DISTI #
000000000000037745
|
Sager | Circuit Board Hardware - PCB .035 SQ. PCB PIN Min Qty: 1000 | 0 |
|
$0.1219 / $0.8028 | Buy Now |
Part Details for 8600-0-05-15-00-00-03-0
8600-0-05-15-00-00-03-0 CAD Models
8600-0-05-15-00-00-03-0 Part Data Attributes
|
8600-0-05-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8600-0-05-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |