Part Details for 860-X08-2D3R0R4 by NorComp
Overview of 860-X08-2D3R0R4 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860-X08-2D3R0R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5545
|
Newark | Sensor Conn, M12, 8Pos, Rcpt, Panel, Product Range:Vulcon M12 Circulars Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 860-X08-2D3R0R4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0100 / $21.4100 | Buy Now |
DISTI #
37-860-X08-2D3R0R4-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
43 In Stock |
|
$16.6569 / $23.1700 | Buy Now |
DISTI #
636-860-X08-2D3R0R4
|
Mouser Electronics | Circular Metric Connectors IP67 Female M12 Panel Mount 8 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$15.7100 / $21.8400 | Order Now |