Part Details for 860-X08-213R004 by NorComp
Overview of 860-X08-213R004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860-X08-213R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2657
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 860-X08-213R004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 / $22.1400 | Buy Now |
DISTI #
NOR1710-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SOLDER Min Qty: 50 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.3312 | Buy Now |
DISTI #
636-860-X08-213R004
|
Mouser Electronics | Circular Metric Connectors M12 8p X-Code female panel mount vertical RoHS: Compliant | 396 |
|
$18.3800 / $24.8300 | Buy Now |
|
Future Electronics | M12 Series Panel Mount Female 8 Position, Circular Brass Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$20.3700 / $20.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.1700 / $34.3300 | Buy Now |
Part Details for 860-X08-213R004
860-X08-213R004 CAD Models
860-X08-213R004 Part Data Attributes:
|
860-X08-213R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
860-X08-213R004
NorComp
CONN RCPT FMALE 8POS GOLD SLDR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |