-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
860-10-002-10-001101-ND
|
DigiKey | CONN HEADER VERT 2POS 1MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1875 In Stock |
|
$0.2572 / $0.6100 | Buy Now |
DISTI #
437-8601000210001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1441 |
|
$0.2630 / $0.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2034 / $0.4202 | Buy Now | |
DISTI #
860-10-002-10-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 1mm Solder ST Thru-Hole Card Box (Alt: 860-10-002-10-001101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860-10-002-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
860-10-002-10-001101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.086 inch | |
Body Depth | 0.047 inch | |
Body Length | 0.118 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 860-10-002-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860-10-002-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30-3010246R | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Plug | Harwin | 860-10-002-10-001101 vs M30-3010246R |
1718140002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 860-10-002-10-001101 vs 1718140002 |
363-10-102-00-001101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 860-10-002-10-001101 vs 363-10-102-00-001101 |
SWR120-NPEG-S02-HM-BG | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 860-10-002-10-001101 vs SWR120-NPEG-S02-HM-BG |
MS02P | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 860-10-002-10-001101 vs MS02P |
STL1-1140ATT-02L | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 860-10-002-10-001101 vs STL1-1140ATT-02L |
8MM-11-0002-02-131191 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 860-10-002-10-001101 vs 8MM-11-0002-02-131191 |
IL-Z-02P-S125L3-E | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 860-10-002-10-001101 vs IL-Z-02P-S125L3-E |
ACE29DHBS | Card Edge Connector, 58 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 860-10-002-10-001101 vs ACE29DHBS |
STL1-1140ALTT-02L | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 860-10-002-10-001101 vs STL1-1140ALTT-02L |