Part Details for 860-004-113R004 by NorComp
Overview of 860-004-113R004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860-004-113R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0172
|
Newark | Sensor Connector, M12, Plug, 4Pos, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Current Rating:4A Rohs Compliant: Yes |Norcomp 860-004-113R004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 / $14.6300 | Buy Now |
DISTI #
NOR1428-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
206 In Stock |
|
$9.7121 / $16.0700 | Buy Now |
DISTI #
636-860-004-113R004
|
Mouser Electronics | Circular Metric Connectors M12 4 Pos M Pan mnt thru hole RoHS: Compliant | 95 |
|
$10.4800 / $15.9100 | Buy Now |
|
Future Electronics | M12 4 P M VERTICAL PANEL MOUNT REAR Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$12.0400 / $12.2200 | Buy Now |
|
Onlinecomponents.com | IP67 Male M12 Panel Mount 4 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$9.5100 / $15.0800 | Buy Now |
Part Details for 860-004-113R004
860-004-113R004 CAD Models
860-004-113R004 Part Data Attributes
|
860-004-113R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
860-004-113R004
NorComp
CONN RCPT 4POS PNL MT TH PIN M12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp |