Part Details for 86-500A-U by TE Connectivity
Overview of 86-500A-U by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 86-500A-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-86-500A-U-ND
|
DigiKey | NISO,LP,ABS,LEADS Min Qty: 60 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8603 | Buy Now |
DISTI #
86-500A-U
|
Avnet Americas | NISO,LP,ABS,LEADS - Bulk (Alt: 86-500A-U) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
$48.7008 / $51.7766 | Buy Now |
DISTI #
TSS86-500A-U
|
Heilind Electronics | NISO,LP,ABS,LEADS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.0300 / $145.2500 | Buy Now |
DISTI #
TSS86-500A-U
|
Interstate Connecting Components | NISO,LP,ABS,LEADS | 0 |
|
Buy Now | |
DISTI #
000000000007151156
|
Sager | TE Connectivity NISO,LP,ABS,LEADS Min Qty: 1 | 0 |
|
$56.9600 / $66.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.0300 / $145.2500 | Buy Now |
Part Details for 86-500A-U
86-500A-U CAD Models
86-500A-U Part Data Attributes
|
86-500A-U
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86-500A-U
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15.805 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | O-RING MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 9.5 V | |
Surface Mount | NO |