Part Details for 86-300V-R by TE Connectivity
Overview of 86-300V-R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
H5N3008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for 86-300V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-86-300V-R-ND
|
DigiKey | ASSY,NISO,LP,VAC,CABLE Min Qty: 60 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.6745 | Buy Now |
DISTI #
86-300V-R
|
Avnet Americas | ASSY,NISO,LP,VAC,CABLE - Bulk (Alt: 86-300V-R) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS86-300V-R
|
Heilind Electronics | ASSY,NISO,LP,VAC,CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.3700 / $165.3400 | Buy Now |
DISTI #
TSS86-300V-R
|
Interstate Connecting Components | ASSY,NISO,LP,VAC,CABLE | 0 |
|
Buy Now | |
DISTI #
000000000007151154
|
Sager | Thick Film Resistors - SMD PRESS-NEW ISO Min Qty: 1 | 0 |
|
$64.8400 / $75.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.3700 / $165.3400 | Buy Now |