-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR 30PSIA RIBBON W/CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8030ARJ-EBZ | Analog Devices | AD8030ARJ-EBZ_A00677_EB-O8RJ-2 | |
AD8030ARJZ-REEL7 | Analog Devices | Low Power R-R I/O Amp | |
DC1030A | Analog Devices | LTC3218EDDB Demo Board- 350mA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1106-ND
|
DigiKey | SENSOR 30PSIA 0.1V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5500 / $95.1000 | Buy Now |
DISTI #
86-030A-C
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 30Psi Absolute 86 Compensated - Rail/Tube (Alt: 86-030A-C) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Tube | 0 |
|
$54.4749 | Buy Now |
DISTI #
824-86-030A-C
|
Mouser Electronics | Industrial Pressure Sensors CABLE/CONNECTOR NISO,LP,ABS | 60 |
|
$59.0400 / $81.0200 | Buy Now |
DISTI #
71023454
|
RS | Sensor, NISO, LP, ABS, CABLE/CONNECTOR, Pressure, 86-030A-C | TE Connectivity 86-030A-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 128 |
|
$88.0200 / $98.9000 | Buy Now |
|
Future Electronics | 30 PSIA CABLE CONN MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$61.4800 / $64.5600 | Buy Now |
|
Future Electronics | 30 PSIA CABLE CONN MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$61.4800 / $64.5600 | Buy Now |
|
Future Electronics | 30 PSIA CABLE CONN MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$57.8900 / $58.5800 | Buy Now |
DISTI #
TSS86-030A-C
|
Heilind Electronics | NISO,LP,ABS,CABLE/CONNECTOR | Americas - 0 in Stock |
|
$67.4496 / $68.3611 | Buy Now |
|
Onlinecomponents.com | 30 PSIA CABLE CONN MV PRESSURE SENSOR RoHS: Compliant | 0 |
|
$58.1400 / $159.2600 | Buy Now |
DISTI #
TSS86-030A-C
|
Interstate Connecting Components | NISO,LP,ABS,CABLE/CONNECTOR | 0 |
|
$67.4496 / $68.3611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86-030A-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86-030A-C
TE Connectivity
SENSOR 30PSIA RIBBON W/CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 11.4 mm | |
Body Length or Diameter | 15.82 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Mounting Feature | O-RING MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |