-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE 5PSIG STEEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1005GB-GAG-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD166005GR-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
325-6005-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, right, G-Key, 4.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4813
|
Newark | Pressure Sensor, 5Psi, Gauge, Volt Rohs Compliant: Yes |Te Connectivity 86-005G-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$84.7100 / $89.1800 | Buy Now |
DISTI #
2266-86-005G-RT-ND
|
DigiKey | SENSOR 5PSIG 0.1V Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$74.2500 / $78.6200 | Buy Now |
DISTI #
223-1474-5-ND
|
DigiKey | SENSOR 5PSIG 0.1V Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$64.4000 / $103.4800 | Buy Now |
DISTI #
86-005G-RT
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 5Psi Gauge - Rail/Tube (Alt: 86-005G-RT) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$58.7328 / $62.4422 | Buy Now |
DISTI #
824-86-005G-RT
|
Mouser Electronics | Board Mount Pressure Sensors 5 PSIG RIBBON CABLE MV PRESSURE SENSOR | 0 |
|
$64.4000 | Order Now |
DISTI #
71023448
|
RS | Sensor, NISO, LP, GAUGE, RIBBON CABLE/TUBE, Pressure, 86-005G-RT | TE Connectivity 86-005G-RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$74.2700 / $77.9800 | Buy Now |
|
Future Electronics | 5 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$70.6900 / $74.2300 | Buy Now |
|
Future Electronics | 5 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$70.6900 / $74.2300 | Buy Now |
|
Future Electronics | 5 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$67.4200 / $70.7900 | Buy Now |
DISTI #
TSS86-005G-RT
|
Heilind Electronics | NISO,LP,GAGE,RIBBON CABLE/TUBE | Americas - 12 in Stock |
|
$74.1888 / $75.1914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86-005G-RT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86-005G-RT
TE Connectivity
SENSOR PRESSURE 5PSIG STEEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 11.4 mm | |
Body Length or Diameter | 15.82 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Mounting Feature | O-RING MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |