There are no models available for this part yet.
Overview of 86 04 100 by KNIPEX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 86 04 100 by KNIPEX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK0848
|
Newark | Pliers, Wrench, 4" L, Plier Style:Wrench, Jaw Opening Max:0.83", Overall Length:4", Product Range:- Rohs Compliant: Na |Knipex 86 04 100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$68.6000 | Buy Now | |
DISTI #
60AJ4857
|
Newark | Tool, Wrench, 21Mm, 100Mm, Plier Style:Wrench, Jaw Opening Max:21Mm, Overall Length:100Mm, Product Range:- Rohs Compliant: Na |Knipex 86 04 100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1600 / $52.2100 | Buy Now | |
DISTI #
2172-8604100-ND
|
DigiKey | 4" PLIERS WRENCH XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$48.9900 / $53.2000 | Buy Now | |
DISTI #
KNP.8604100
|
TME | Pliers, adjustable,adjustable grip, 100mm Min Qty: 1 | 9 |
|
$44.1800 / $47.3300 | Buy Now |
CAD Models for 86 04 100 by KNIPEX
Part Data Attributes for 86 04 100 by KNIPEX
86 04 100
KNIPEX
|
|
---|---|
Samacsys Manufacturer
|
KNIPEX
|
Want to compare parts?
-
86 04 100KNIPEXVS
-