85R2A-R28-A10/R51L
Bourns Inc

Overview of 85R2A-R28-A10/R51L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10

Price & Stock for 85R2A-R28-A10/R51L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85R2A-R28-A10/R51L-ND
DigiKey POT 1K OHM 2W CERMET LINEAR Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 85R2A-R28-A10/R51L
Avnet Americas Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1 W, ± 10% - Bulk (Alt: 85R2A-R28-A10/R51L) RoHS: Not Compliant Min Qty: 255 Package Multiple: 17 Container: Bulk 0
RFQ
DISTI # 652-85R2AR28A10/R51L
Mouser Electronics Potentiometers 1K 10% 5/8" SQ 1TURN RoHS: Compliant 0
  • 255 $22.4700
$22.4700 Order Now

CAD Models for 85R2A-R28-A10/R51L by Bourns Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85R2A-R28-A10/R51L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85R2A-R28-A10/R51L by Bourns Inc

  • Please alert me when 85R2A-R28-A10/R51L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85R2A-R28-A10/R51L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85R2A-R28-A10/R51L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85R2A-R28-A10/R51L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85R2A-R28-A10/R51L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85R2A-R28-A10/R51L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: