Part Details for 85MMCX5001111OH by HUBER+SUHNER
Overview of 85MMCX5001111OH by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85MMCX5001111OH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16249256
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Phosphorus/Gold Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2431 | Americas - 31 |
|
$3.8300 / $7.3610 | Buy Now |
DISTI #
85534550
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Phosphorus/Gold Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2431 | Americas - 100 |
|
$5.3300 / $9.0480 | Buy Now |
DISTI #
35288328
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Phosphorus/Gold Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1839 | Americas - 52 |
|
$4.7500 | Buy Now |
DISTI #
84865193
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Phosphorus/Gold Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2431 | Americas - 31 |
|
$3.8300 / $7.3610 | Buy Now |
Part Details for 85MMCX5001111OH
85MMCX5001111OH CAD Models
85MMCX5001111OH Part Data Attributes
|
85MMCX5001111OH
HUBER+SUHNER
Buy Now
|
Compare Parts:
85MMCX5001111OH
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |