Part Details for 85M-2600-T by Moxa Inc
Overview of 85M-2600-T by Moxa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9260-0NLG2 | Renesas Electronics Corporation | Automotive Single Coil 15W Wireless Charging Transmitter | |
iW3626-00 | Renesas Electronics Corporation | Single-Stage, 10W Offline SSL LED Driver with High Power Factor and Low Ripple | |
ISL32600EFBZ-T | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for 85M-2600-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71992576
|
RS | ioPAC 85xx Remote I/O module,16 DOs,24 VDC sink type,-40 to 75C | Moxa 85M-2600-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$448.8200 | RFQ |