Part Details for 85HFL60S02 by New Jersey Semiconductor Products Inc
Overview of 85HFL60S02 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 85HFL60S02
85HFL60S02 CAD Models
85HFL60S02 Part Data Attributes:
|
85HFL60S02
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
85HFL60S02
New Jersey Semiconductor Products Inc
Diode Switching 600V 85A 2-Pin DO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
Non-rep Pk Forward Current-Max | 1151 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.2 µs |