Part Details for 85HFL40S02 by International Rectifier
Overview of 85HFL40S02 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for 85HFL40S02
85HFL40S02 CAD Models
85HFL40S02 Part Data Attributes
|
85HFL40S02
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
85HFL40S02
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1369 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 85HFL40S02
This table gives cross-reference parts and alternative options found for 85HFL40S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85HFL40S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85HFL40S02 | Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | 85HFL40S02 vs 85HFL40S02 |
85HFL40S02PBF | Rectifier Diode, 1 Phase, 1 Element, 85A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 85HFL40S02 vs 85HFL40S02PBF |