Part Details for 85HF120 by New Jersey Semiconductor Products Inc
Overview of 85HF120 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 85HF120
85HF120 CAD Models
85HF120 Part Data Attributes
|
85HF120
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
85HF120
New Jersey Semiconductor Products Inc
Diode Switching 1.2KV 85A 2-Pin DO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 85 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 9000 µA |