Part Details for 85HF10 by International Rectifier
Overview of 85HF10 by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 85HF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 68 |
|
$4.8750 / $7.8000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 85 A, 100 V, SILICON, RECTIFIER DIODE, DO-203AB | 35 |
|
$8.9941 / $14.5851 | Buy Now |
|
Quest Components | 85 A, 100 V, SILICON, RECTIFIER DIODE, DO-203AB | 54 |
|
$7.0200 / $10.4000 | Buy Now |
|
Quest Components | 85 A, 100 V, SILICON, RECTIFIER DIODE, DO-203AB | 8 |
|
$11.3600 / $12.7800 | Buy Now |
Part Details for 85HF10
85HF10 CAD Models
85HF10 Part Data Attributes:
|
85HF10
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
85HF10
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 85A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50009-040 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 85HF10
This table gives cross-reference parts and alternative options found for 85HF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85HF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85HF20PBF | Rectifier Diode, 1 Phase, 1 Element, 85A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 85HF10 vs 85HF20PBF |
S3710 | Rectifier Diode, 1 Phase, 85A, Silicon, DO-5, | Microsemi Corporation | 85HF10 vs S3710 |
85HF20 | Rectifier Diode, 1 Phase, 1 Element, 85A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 85HF10 vs 85HF20 |