Part Details for 85F45K3 by Ohmite Mfg Co
Overview of 85F45K3 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85F45K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4694
|
Newark | Res, 45K3, 5W, Axial, Wirewound, Resistance:45.3Kohm, Product Range:Acrasil 80 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Wirewound Rohs Compliant: No |Ohmite 85F45K3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85F45K3-ND
|
DigiKey | RES 45.3K OHM 1% 5W AXIAL Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0406 | Buy Now |
DISTI #
2485-85F45K3-ND
|
DigiKey | RES 45.3K OHM 1% 5W AXIAL Min Qty: 100 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-85F45K3
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 45.3K 1% Axial RoHS: Not Compliant | 2 |
|
$6.3000 | Buy Now |
DISTI #
85F45K3
|
Richardson RFPD | COMPOSITION RESISTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 85F45K3
85F45K3 CAD Models
85F45K3 Part Data Attributes
|
85F45K3
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
85F45K3
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 45300ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |