Part Details for 85F1R5 by Ohmite Mfg Co
Overview of 85F1R5 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85F1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4619
|
Newark | Resistor, wirewound,1.5Ohms,460Wv,1+/-% Tol |Ohmite 85F1R5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-85F1R5-ND
|
DigiKey | RES 1.5 OHM 1% 5W AXIAL Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
85F1R5-ND
|
DigiKey | 5W 1.5 OHMS SILICONE 1% Min Qty: 100 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4392 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1.5 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL |
40 In Stock |
|
$2.4900 / $4.1400 | Buy Now |
DISTI #
51656765
|
Verical | Res Wirewound 1.5 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1829 | Americas - 40 |
|
$3.2890 / $5.3820 | Buy Now |
DISTI #
85F1R5
|
TTI | Wirewound Resistors - Through Hole 5watt 1.5ohm 1% Axial Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 1.5 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL |
40 In Stock |
|
$2.4900 / $4.1400 | Buy Now |
Part Details for 85F1R5
85F1R5 CAD Models
85F1R5 Part Data Attributes
|
85F1R5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
85F1R5
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 460V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |