85CV-100G-8C
TE Connectivity
Description: Peizoresistive Sensor

Overview of 85CV-100G-8C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-100GLB0W00-3DB Amphenol Cables on Demand Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready]
SF-100GLB3.5W-0DB Amphenol Cables on Demand Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready]
SF-100GLB2.5W-0DB Amphenol Cables on Demand Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready]

Price & Stock for 85CV-100G-8C by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 223-85CV-100G-8C-ND
DigiKey NISO,CV,1/8 NPT,5/8 HX,CON Min Qty: 60 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 60 $90.2865
$90.2865 Buy Now
DISTI # 85CV-100G-8C
Avnet Americas NISO,CV,1/8 NPT,5/8 HX,CON - Bulk (Alt: 85CV-100G-8C) Min Qty: 60 Package Multiple: 30 Lead time: 23 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # TSS85CV-100G-8C
Heilind Electronics NISO,CV,1/8 NPT,5/8 HX,CON Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 15 $209.6100
  • 30 $110.9700
  • 45 $78.0900
  • 60 $76.5300
$76.5300 / $209.6100 Buy Now
DISTI # TSS85CV-100G-8C
Interstate Connecting Components NISO,CV,1/8 NPT,5/8 HX,CON 0
Buy Now
DISTI # 000000000007151141
Sager TE Connectivity NISO,CV,1/8 NPT,5/8 HX,CON Min Qty: 1 0
  • 1 $96.3300
  • 4 $90.6600
  • 8 $86.8300
  • 16 $84.4500
  • 32 $82.2000
$82.2000 / $96.3300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 15 $209.6100
  • 30 $110.9700
  • 45 $78.0900
  • 60 $76.5300
$76.5300 / $209.6100 Buy Now

CAD Models for 85CV-100G-8C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 85CV-100G-8C by TE Connectivity

85CV-100G-8C
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
23 Weeks
Body Height
9.3 mm
Body Length or Diameter
15.825 mm
Housing
STAINLESS STEEL
Offset-Nom
0MV
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Output Range
0-100mV
Output Type
VOLTAGE OUTPUT
Package Shape/Style
ROUND
Port Type
1/8 NPT, 5/8 HEX
Pressure Range-Max
100 Psi
Pressure Range-Min
Pressure Sensing Mode
GAUGE
Response Time
100 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
14 V
Termination Type
CONNECTOR
Want to compare parts?
  1. 85CV-100G-8C
    TE Connectivity
    Peizoresistive Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85CV-100G-8C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85CV-100G-8C by TE Connectivity

Select Manufacturer
Which Manufacturer of 85CV-100G-8C would you like to use for your alert(s)?
  • Please alert me when 85CV-100G-8C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85CV-100G-8C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85CV-100G-8C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85CV-100G-8C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85CV-100G-8C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85CV-100G-8C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: