Part Details for 85BSD030PA0-3BSR by TE Connectivity
Overview of 85BSD030PA0-3BSR by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85BSD030PA0-3BSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85BSD030PA0-3BSR-ND
|
DigiKey | PRESS,ISO,BACK-SIDE DIGITAL Min Qty: 60 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.9625 | Buy Now |
DISTI #
85BSD030PA0-3BSR
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 30psi Thread Mount - Bulk (Alt: 85BSD030PA0-3BSR) Min Qty: 60 Package Multiple: 30 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$83.9806 / $101.0614 | Buy Now |
DISTI #
TSS85BSD030PA0-3BSR
|
Heilind Electronics | Americas - 0 in Stock180 On Order |
|
$102.4848 / $103.8698 | Buy Now | |
|
Onlinecomponents.com | PRESS,ISO,BACK-SIDE DIGITAL RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |
DISTI #
TSS85BSD030PA0-3BSR
|
Interstate Connecting Components | 060 On Order |
|
$102.4848 / $103.8698 | Buy Now | |
|
Master Electronics | PRESS,ISO,BACK-SIDE DIGITAL RoHS: Compliant | 0 |
|
$88.3500 / $241.9800 | Buy Now |