Part Details for 85BSD020PA0-3BSC by TE Connectivity
Overview of 85BSD020PA0-3BSC by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85BSD020PA0-3BSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85BSD020PA0-3BSC-ND
|
DigiKey | PRESS XDCR, 85BSD020PA0-3BSC Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2285 | Buy Now |
DISTI #
10218698-00
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 20psi Thread Mount - Bulk (Alt: 10218698-00) Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9806 / $101.0614 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$88.3500 / $241.9800 | Buy Now | |
|
Master Electronics | 0 |
|
$88.3500 / $241.9800 | Buy Now |