Part Details for 85BSD015PG4-3AIR by TE Connectivity
Overview of 85BSD015PG4-3AIR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6263AIRZ | Renesas Electronics Corporation | 5-Bit VID Single-Phase Voltage Regulator with Power Monitor for IMVP-6+ Santa Rosa GPU Core | |
ISL62773AIRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Mobile CPUs Using SVI 2.0 | |
ISL9103AIRUFZ-T | Renesas Electronics Corporation | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter |
Price & Stock for 85BSD015PG4-3AIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85BSD015PG4-3AIR-ND
|
DigiKey | PRESS,ISO,BACK-SIDE DIGITAL Min Qty: 60 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.7250 | Buy Now |
DISTI #
85BSD015PG4-3AIR
|
Avnet Americas | PRESS,ISO,BACK-SIDE DIGITAL - Bulk (Alt: 85BSD015PG4-3AIR) Min Qty: 60 Package Multiple: 30 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS85BSD015PG4-3AIR
|
Heilind Electronics | PRESS,ISO,BACK-SIDE DIGITAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.3300 / $307.3700 | Buy Now |
DISTI #
TSS85BSD015PG4-3AIR
|
Interstate Connecting Components | PRESS,ISO,BACK-SIDE DIGITAL | 0 |
|
Buy Now | |
DISTI #
000000000007151130
|
Sager | TE Connectivity PRESS,ISO,BACK-SIDE DIGITAL Min Qty: 1 | 0 |
|
$113.8400 / $133.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$109.3300 / $307.3700 | Buy Now |