Part Details for 85_SMA-50-0-103/111_NE by HUBER+SUHNER
Results Overview of 85_SMA-50-0-103/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85_SMA-50-0-103/111_NE Information
85_SMA-50-0-103/111_NE by HUBER+SUHNER is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 85_SMA-50-0-103/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8111
|
Newark | Rf Coax Conn, R/A Sma Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Huber+Suhner 85_SMA-50-0-103/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$12.0900 / $16.9000 | Buy Now |
DISTI #
3628-85_SMA-50-0-103/111_NE-ND
|
DigiKey | 85_SMA-50-0-103/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
39 In Stock |
|
$13.8328 / $21.4500 | Buy Now |
DISTI #
455-85SMA500103111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors Right Angle PCB Jack RoHS: Compliant | 134 |
|
$12.5900 / $20.9700 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Right angle PCB jack (female) RoHS: Compliant | 0 |
|
$10.0500 / $16.6300 | Buy Now |