-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2586
|
Newark | Rf Coax Conn, Mcx, R/A Jack, 75 Ohm Rohs Compliant: Yes |Huber+Suhner 85_MCX-75-0-1/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8600 / $13.6600 | Buy Now |
DISTI #
3628-85_MCX-75-0-1/111_NE-ND
|
DigiKey | 85_MCX-75-0-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
375 In Stock |
|
$8.7571 / $18.2200 | Buy Now |
DISTI #
455-85MCX7501111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX right angle PCB jack(f) RoHS: Compliant | 897 |
|
$10.2300 / $15.5000 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MCX-75 - 75 Ohm - Right angle PCB jack (female) RoHS: Compliant |
100 In Stock |
|
$5.3600 / $12.0500 | Buy Now |
|
Master Electronics | Coaxial Connector - MCX-75 - 75 Ohm - Right angle PCB jack (female) RoHS: Compliant |
100 In Stock |
|
$5.3600 / $12.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85_MCX-75-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
85_MCX-75-0-1/111_NE
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.236 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER NICKEL (51) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |