Part Details for 85_SMC-50-0-1/111_NE by HUBER+SUHNER
Overview of 85_SMC-50-0-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85_SMC-50-0-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-85_SMC-50-0-1/111_NE-ND
|
DigiKey | 85_SMC-50-0-1/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1060 | Buy Now |
DISTI #
455-85SMC5001111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC right angle PCB jack(f) RoHS: Compliant | 6 |
|
$13.3600 / $17.7400 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMC - 50 Ohm - Right angle PCB jack (female) RoHS: Compliant | 0 |
|
$9.1600 / $15.8900 | Buy Now |
Part Details for 85_SMC-50-0-1/111_NE
85_SMC-50-0-1/111_NE CAD Models
85_SMC-50-0-1/111_NE Part Data Attributes
|
85_SMC-50-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
85_SMC-50-0-1/111_NE
HUBER+SUHNER
RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-9; MIL-STD-348A/312 | |
Body Breadth | 0.346 inch | |
Body Depth | 0.543 inch | |
Body Length | 0.264 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.158 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 85_SMC-50-0-1/111_NE
This table gives cross-reference parts and alternative options found for 85_SMC-50-0-1/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85_SMC-50-0-1/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R112.665.000 | RF SMC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle | Radiall | 85_SMC-50-0-1/111_NE vs R112.665.000 |
R112665000 | RF SMC Connector, Panel Mount, Board Mount, Solder Terminal, Receptacle | Radiall | 85_SMC-50-0-1/111_NE vs R112665000 |
26-10-TGG | RF SMC Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT | SPC Multicomp | 85_SMC-50-0-1/111_NE vs 26-10-TGG |