Part Details for 85F1R33 by Ohmite Mfg Co
Overview of 85F1R33 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85F1R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4618
|
Newark | 5W 1.33 Ohms Silicone 1%/Box Ohmite |Ohmite 85F1R33 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 1.33 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$2.5500 / $4.4800 | Buy Now |
|
Master Electronics | Res Wirewound 1.33 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$2.5500 / $4.4800 | Buy Now |
Part Details for 85F1R33
85F1R33 CAD Models
85F1R33 Part Data Attributes
|
85F1R33
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
85F1R33
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 1.33ohm, 460V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |