85E4C-E12-D15/R57L
Bourns Inc
Description: Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel,

Overview of 85E4C-E12-D15/R57L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 85E4C-E12-D15/R57L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 85E4C-E12-D15/R57L by Bourns Inc

85E4C-E12-D15/R57L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
Construction
Square
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
18.42 mm
Package Length
15.88 mm
Package Style
Panel Mount
Package Width
55.89 mm
Rated Power Dissipation (P)
1 W
Resistance
10000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
225 deg
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
20%
Want to compare parts?
  1. 85E4C-E12-D15/R57L
    Bourns Inc
    Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, -1000,1000ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85E4C-E12-D15/R57L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85E4C-E12-D15/R57L by Bourns Inc

Select Manufacturer
Which Manufacturer of 85E4C-E12-D15/R57L would you like to use for your alert(s)?
  • Please alert me when 85E4C-E12-D15/R57L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85E4C-E12-D15/R57L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85E4C-E12-D15/R57L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85E4C-E12-D15/R57L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85E4C-E12-D15/R57L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85E4C-E12-D15/R57L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: